
MDM-9PH006F-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-9PH006F-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH006F-A174 |
Description | CABLE ASSY D - MIC D 9P 914.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM374.38000 | RM374.38 |
| 10 | RM318.23000 | RM3,182.30 |
| 25 | RM298.32120 | RM7,458.03 |
| 50 | RM284.09840 | RM14,204.92 |
| 100 | RM270.55660 | RM27,055.66 |
| Unit Price without VAT: | RM374.38000 |
|---|---|
| Unit Price with VAT: | RM411.81800 |


