10 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Female Sockets Crimp
ITT Cannon MKJ Series

MKJ3A6W7-10SN

DigiKey Part Number
1003-1394-ND
Manufacturer
Manufacturer Product Number
MKJ3A6W7-10SN
Description
CONN PLUG FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
10
Shielding
Shell Size - Insert
7-10
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500VAC
Termination
Crimp
Operating Temperature
-55°C ~ 150°C
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM622.59600RM15,564.90
Unit Price without VAT:RM622.59600
Unit Price with VAT:RM684.85560