
T2P20FC1SY | |
|---|---|
DigiKey Part Number | 1003-T2P20FC1SYTR-ND - Tape & Reel (TR) 1003-T2P20FC1SYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P20FC1SY |
Description | TRIDENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM4.41700 | RM44.17 |
| 25 | RM4.14160 | RM103.54 |
| 50 | RM3.94320 | RM197.16 |
| 100 | RM3.75480 | RM375.48 |
| 250 | RM3.51936 | RM879.84 |
| 500 | RM3.35128 | RM1,675.64 |
| 1,000 | RM3.19132 | RM3,191.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.24355 | RM6,730.65 |
| 6,000 | RM2.13652 | RM12,819.12 |
| 9,000 | RM2.07631 | RM18,686.79 |
| 15,000 | RM2.00289 | RM30,043.35 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |


