
T2P20FC4ST | |
|---|---|
DigiKey Part Number | T2P20FC4ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2P20FC4ST |
Description | CONN SOCKET 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM1.72034 | RM15,483.06 |
| Unit Price without VAT: | RM1.72034 |
|---|---|
| Unit Price with VAT: | RM1.89237 |
















