
T2P24FC1SY | |
|---|---|
DigiKey Part Number | T2P24FC1SY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2P24FC1SY |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM3.10619 | RM27,955.71 |
| Unit Price without VAT: | RM3.10619 |
|---|---|
| Unit Price with VAT: | RM3.41681 |
















