


T3P26MC1LX | |
|---|---|
DigiKey Part Number | T3P26MC1LX-ND |
Manufacturer | |
Manufacturer Product Number | T3P26MC1LX |
Description | CONN PIN 26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 26 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.83000 | RM21.83 |
| 10 | RM18.54200 | RM185.42 |
| 25 | RM17.37840 | RM434.46 |
| 50 | RM16.54800 | RM827.40 |
| 100 | RM15.75760 | RM1,575.76 |
| 300 | RM14.58233 | RM4,374.70 |
| 500 | RM14.06636 | RM7,033.18 |
| 1,000 | RM13.39549 | RM13,395.49 |
| 2,500 | RM12.55776 | RM31,394.40 |
| Unit Price without VAT: | RM21.83000 |
|---|---|
| Unit Price with VAT: | RM24.01300 |















