48 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Circular Connector Receptacle Housing Panel Mount
ITT Cannon's Trident Connectors

TN0S24-0048P1L

DigiKey Part Number
TN0S24-0048P1L-ND
Manufacturer
Manufacturer Product Number
TN0S24-0048P1L
Description
CONN RCPT HSNG MALE 48POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
ITT Cannon, LLC
Shell Material
Polyamide (PA), Nylon
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
48
Includes
4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring
Shell Size - Insert
24-0048
Contact Shape
Circular
Contact Type
Crimp, Solder and Solder Cup
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM164.93000RM164.93
10RM140.18100RM1,401.81
25RM131.40520RM3,285.13
50RM125.13840RM6,256.92
100RM119.17080RM11,917.08
250RM111.71916RM27,929.79
Manufacturers Standard Package
Unit Price without VAT:RM164.93000
Unit Price with VAT:RM181.42300