
TN7LS24-0048P1L | |
|---|---|
DigiKey Part Number | TN7LS24-0048P1L-ND |
Manufacturer | |
Manufacturer Product Number | TN7LS24-0048P1L |
Description | CONN RCPT HSNG MALE 48POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 48 | Includes 5 pcs - 1 Connector, 1 Grommet, 2 Nuts, 1 O-Ring |
Shell Size - Insert 24-0048 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM154.34750 | RM15,434.75 |
| Unit Price without VAT: | RM154.34750 |
|---|---|
| Unit Price with VAT: | RM169.78225 |











