ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNA14CC-SR00B

DigiKey Part Number
TNA14CC-SR00B-ND
Manufacturer
Manufacturer Product Number
TNA14CC-SR00B
Description
CONN BACKSHELL W/CLMP SZ14 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
ITT Cannon, LLC
Material
Plastic
Series
Shielding
Unshielded
Packaging
Bag
Color
Black
Part Status
Active
Features
Clamp Screws
Type
Backshell, Cable Clamp
Includes
6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws
Cable Opening
0.543" (13.80mm)
For Use With/Related Products
Discrete Wires or Jacketed Cables
Diameter - Outside
1.063" (27.00mm)
Base Product Number
Shell Size - Insert
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
200RM23.48160RM4,696.32
Unit Price without VAT:RM23.48160
Unit Price with VAT:RM25.82976