
TR22AHC1N | |
|---|---|
DigiKey Part Number | TR22AHC1N-ND |
Manufacturer | |
Manufacturer Product Number | TR22AHC1N |
Description | CONN BACKSHELL W/CLMP SZ22 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 22 |
Datasheet | Datasheet |
Category | Material Polyamide (PA), Nylon |
Manufacturer ITT Cannon, LLC | Shielding Unshielded |
Series | Color Black |
Packaging Bag | Features Clamp Screws, Grommet |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Backshell, Cable Clamp | Includes 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers |
Cable Opening 0.870" (22.10mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 22 | For Use With/Related Products Jacketed Cable |
Cable Exit 180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM86.77500 | RM8,677.50 |
| Unit Price without VAT: | RM86.77500 |
|---|---|
| Unit Price with VAT: | RM95.45250 |



