


TST04RB02T | |
|---|---|
DigiKey Part Number | 1003-2496-ND |
Manufacturer | |
Manufacturer Product Number | TST04RB02T |
Description | CONN RCPT 4POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.531" (13.50mm) |
Connector Type | Contact Length - Post 0.224" (5.70mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Mounting Flange |
Number of Positions Loaded All | Applications Automotive, General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.58000 | RM22.58 |
| 10 | RM19.19200 | RM191.92 |
| 100 | RM16.31280 | RM1,631.28 |
| 500 | RM14.56192 | RM7,280.96 |
| 1,000 | RM13.86742 | RM13,867.42 |
| Unit Price without VAT: | RM22.58000 |
|---|---|
| Unit Price with VAT: | RM24.83800 |



