
TST06RE01Y | |
|---|---|
DigiKey Part Number | TST06RE01Y-ND |
Manufacturer | |
Manufacturer Product Number | TST06RE01Y |
Description | CONN HEADER R/A 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 0.386" (9.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM54.12300 | RM5,412.30 |
| Unit Price without VAT: | RM54.12300 |
|---|---|
| Unit Price with VAT: | RM59.53530 |


