


TST10RD01T | |
|---|---|
DigiKey Part Number | 1003-2508-ND |
Manufacturer | |
Manufacturer Product Number | TST10RD01T |
Description | CONN HEADER VERT 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.185" (4.70mm) |
Packaging Bulk | Insulation Height 0.911" (23.15mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM42.29120 | RM4,229.12 |
| Unit Price without VAT: | RM42.29120 |
|---|---|
| Unit Price with VAT: | RM46.52032 |


