
TR1004RMS1NB | |
|---|---|
DigiKey Part Number | TR1004RMS1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR1004RMS1NB |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.78000 | RM45.78 |
| 10 | RM38.91100 | RM389.11 |
| 25 | RM36.47320 | RM911.83 |
| 50 | RM34.73260 | RM1,736.63 |
| 100 | RM33.07470 | RM3,307.47 |
| 250 | RM31.00528 | RM7,751.32 |
| 500 | RM29.52676 | RM14,763.38 |
| 1,000 | RM28.11919 | RM28,119.19 |
| Unit Price without VAT: | RM45.78000 |
|---|---|
| Unit Price with VAT: | RM50.35800 |

















