
VRPC-03S-67 | |
|---|---|
DigiKey Part Number | 1408-0009-ND |
Manufacturer | |
Manufacturer Product Number | VRPC-03S-67 |
Description | CONN PLUG HSG 3POS 6.00MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | IP67 | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |





