


MXHV9910BETR | |
|---|---|
DigiKey Part Number | 212-MXHV9910BETR-ND - Tape & Reel (TR) 212-MXHV9910BETRCT-ND - Cut Tape (CT) 212-MXHV9910BETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXHV9910BETR |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MXHV9910BETR Models |
Category | Voltage - Supply (Max) 450V |
Manufacturer IXYS Integrated Circuits Division | Frequency 64kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXHV9910BE | IXYS Integrated Circuits Division | 1,115 | MXHV9910BE-ND | RM9.88000 | Parametric Equivalent |
| AL9910AS-13 | Diodes Incorporated | 2,425 | 31-AL9910AS-13CT-ND | RM6.68000 | Similar |
| AL9910ASP-13 | Diodes Incorporated | 1,528 | AL9910ASP-13DICT-ND | RM6.56000 | Similar |
| AL9910SP-13 | Diodes Incorporated | 12,551 | AL9910SP-13DICT-ND | RM6.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.44000 | RM9.44 |
| 10 | RM7.01500 | RM70.15 |
| 25 | RM6.40200 | RM160.05 |
| 100 | RM5.73070 | RM573.07 |
| 250 | RM5.41008 | RM1,352.52 |
| 500 | RM5.25848 | RM2,629.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.92704 | RM9,854.08 |
| 4,000 | RM4.81932 | RM19,277.28 |
| 6,000 | RM4.76536 | RM28,592.16 |
| Unit Price without VAT: | RM9.44000 |
|---|---|
| Unit Price with VAT: | RM10.38400 |

