Similar
Similar




PLA110STR | |
|---|---|
DigiKey Part Number | 212-PLA110STR-ND - Tape & Reel (TR) 212-PLA110STRCT-ND - Cut Tape (CT) 212-PLA110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA110STR |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 22 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.74000 | RM14.74 |
| 10 | RM13.12000 | RM131.20 |
| 25 | RM12.52920 | RM313.23 |
| 50 | RM12.10060 | RM605.03 |
| 100 | RM11.68530 | RM1,168.53 |
| 250 | RM11.15856 | RM2,789.64 |
| 500 | RM10.77534 | RM5,387.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.40519 | RM10,405.19 |
| 2,000 | RM10.04748 | RM20,094.96 |
| 3,000 | RM9.84381 | RM29,531.43 |
| Unit Price without VAT: | RM14.74000 |
|---|---|
| Unit Price with VAT: | RM16.21400 |



