Diode 800 V 20A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA20IM800PC-TUB

DigiKey Part Number
DLA20IM800PC-TUB-ND
Manufacturer
Manufacturer Product Number
DLA20IM800PC-TUB
Description
DIODE STANDARD 800V 20A TO263AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 800 V 20A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
4pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM14.66000RM14.66
50RM7.41200RM370.60
100RM6.71100RM671.10
500RM5.48188RM2,740.94
1,000RM5.08705RM5,087.05
2,000RM4.83340RM9,666.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.66000
Unit Price with VAT:RM16.12600