Parametric Equivalent



DPG30IM400PC-TRL | |
|---|---|
DigiKey Part Number | 238-DPG30IM400PC-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPG30IM400PC-TRL |
Description | DIODE STANDARD 400V 30A TO263 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 32pF @ 200V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM7.42828 | RM5,942.62 |
| 1,600 | RM7.29540 | RM11,672.64 |
| Unit Price without VAT: | RM7.42828 |
|---|---|
| Unit Price with VAT: | RM8.17111 |


