
DSEP40-03AS-TRL | |
|---|---|
DigiKey Part Number | DSEP40-03AS-TRLTR-ND - Tape & Reel (TR) DSEP40-03AS-TRLCT-ND - Cut Tape (CT) DSEP40-03AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSEP40-03AS-TRL |
Description | DIODE STANDARD 300V 40A TO263AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 40A Surface Mount TO-263AA |
Datasheet | Datasheet |
EDA/CAD Models | DSEP40-03AS-TRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.44 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 50pF @ 150V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM8.62033 | RM6,896.26 |
| 1,600 | RM8.27206 | RM13,235.30 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |


