Diode 800 V 30A Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSI30-08AC

DigiKey Part Number
DSI30-08AC-ND
Manufacturer
Manufacturer Product Number
DSI30-08AC
Description
DIODE STD 800V 30A ISOPLUS220
Customer Reference
Detailed Description
Diode 800 V 30A Through Hole ISOPLUS220™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 45 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ISOPLUS220™
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.