
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1600 V | |
Current - Collector (Ic) (Max) | 5.7 A | |
Vce(on) (Max) @ Vge, Ic | 7.2V @ 15V, 3A | |
Power - Max | 68 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 26 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 960V, 3A, 47Ohm, 10V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |

