IXFH6N100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: RM24.54573
Datasheet

Similar


Vishay Siliconix
In Stock: 491
Unit Price: RM24.27000
Datasheet

Similar


STMicroelectronics
In Stock: 362
Unit Price: RM30.51000
Datasheet
TO-247_IXFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247_IXFH
HiPerFET_TO-247-3

IXFH6N100

DigiKey Part Number
IXFH6N100-ND
Manufacturer
Manufacturer Product Number
IXFH6N100
Description
MOSFET N-CH 1000V 6A TO247AD
Customer Reference
Detailed Description
N-Channel 1000 V 6A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.