IXFN130N30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 2
Unit Price: RM182.19000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM332.93000
Datasheet
N-Channel 300 V 130A (Tc) 700W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN130N30

DigiKey Part Number
IXFN130N30-ND
Manufacturer
Manufacturer Product Number
IXFN130N30
Description
MOSFET N-CH 300V 130A SOT-227B
Customer Reference
Detailed Description
N-Channel 300 V 130A (Tc) 700W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
EDA/CAD Models
IXFN130N30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
380 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.