N-Channel 100 V 295A (Tc) 1070W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN300N10P

DigiKey Part Number
IXFN300N10P-ND
Manufacturer
Manufacturer Product Number
IXFN300N10P
Description
MOSFET N-CH 100V 295A SOT227B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 295A (Tc) 1070W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
279 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1070W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM182.19000RM182.19
10RM137.11600RM1,371.16
100RM127.59140RM12,759.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM182.19000
Unit Price with VAT:RM200.40900