
IXFP72N30X3 | |
|---|---|
DigiKey Part Number | 238-IXFP72N30X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFP72N30X3 |
Description | MOSFET N-CH 300V 72A TO220AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 72A (Tc) 390W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXFP72N30X3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 390W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.16000 | RM42.16 |
| 50 | RM23.53920 | RM1,176.96 |
| 100 | RM21.74880 | RM2,174.88 |
| 500 | RM19.79898 | RM9,899.49 |
| Unit Price without VAT: | RM42.16000 |
|---|---|
| Unit Price with VAT: | RM46.37600 |

