IXFT52N50P2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 142
Unit Price: RM49.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM40.14860
Datasheet
N-Channel 500 V 52A (Tc) 960W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 52A (Tc) 960W (Tc) Surface Mount TO-268AA
IXFT52N50P2

IXFT52N50P2

DigiKey Part Number
IXFT52N50P2-ND
Manufacturer
Manufacturer Product Number
IXFT52N50P2
Description
MOSFET N-CH 500V 52A TO268
Customer Reference
Detailed Description
N-Channel 500 V 52A (Tc) 960W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
113 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
960W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes