Image for IXFV30N60PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFV30N60PS

DigiKey Part Number
IXFV30N60PS-ND
Manufacturer
Manufacturer Product Number
IXFV30N60PS
Description
MOSFET N-CH 600V 30A PLUS-220SMD
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 500W (Tc) Surface Mount PLUS-220SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PLUS-220SMD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.