
IXGH28N90B | |
|---|---|
DigiKey Part Number | IXGH28N90B-ND |
Manufacturer | |
Manufacturer Product Number | IXGH28N90B |
Description | IGBT 900V 51A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 900 V 51 A 200 W Through Hole TO-247AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 51 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 28A | |
Power - Max | 200 W | |
Switching Energy | 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 30ns/100ns | |
Test Condition | 720V, 28A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |

