
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 240 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 100A | |
Power - Max | 830 W | |
Switching Energy | 10mJ (on), 33mJ (off) | |
Input Type | Standard | |
Gate Charge | 420 nC | |
Td (on/off) @ 25°C | 40ns/490ns | |
Test Condition | 960V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXGK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM196.57000 | RM196.57 |
| 25 | RM140.12200 | RM3,503.05 |
| Unit Price without VAT: | RM196.57000 |
|---|---|
| Unit Price with VAT: | RM216.22700 |


