IXGK64N60B3D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 443
Unit Price: RM30.54000
Datasheet
IGBT PT 600 V 460 W Through Hole TO-264 (IXGK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK64N60B3D1

DigiKey Part Number
IXGK64N60B3D1-ND
Manufacturer
Manufacturer Product Number
IXGK64N60B3D1
Description
IGBT 600V 460W TO264
Customer Reference
Detailed Description
IGBT PT 600 V 460 W Through Hole TO-264 (IXGK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector Pulsed (Icm)
400 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 50A
Power - Max
460 W
Switching Energy
1.5mJ (on), 1mJ (off)
Input Type
Standard
Gate Charge
168 nC
Td (on/off) @ 25°C
25ns/138ns
Test Condition
480V, 50A, 3Ohm, 15V
Reverse Recovery Time (trr)
35 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264 (IXGK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes