
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 24 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 6V @ 15V, 16A | |
Power - Max | 250 W | |
Switching Energy | 2.97mJ (on), 790µJ (off) | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 21ns/336ns | |
Test Condition | 850V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 200 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |

