IXGX50N60C2D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 443
Unit Price: RM30.54000
Datasheet

Similar


STMicroelectronics
In Stock: 546
Unit Price: RM13.44000
Datasheet
IGBT PT 600 V 75 A 480 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGX50N60C2D1

DigiKey Part Number
IXGX50N60C2D1-ND
Manufacturer
Manufacturer Product Number
IXGX50N60C2D1
Description
IGBT PT 600V 75A PLUS247
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 480 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 40A
Power - Max
480 W
Switching Energy
380µJ (off)
Input Type
Standard
Gate Charge
138 nC
Td (on/off) @ 25°C
18ns/115ns
Test Condition
480V, 40A, 2Ohm, 15V
Reverse Recovery Time (trr)
35 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes