IXTA220N075T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,134
Unit Price: RM13.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 205
Unit Price: RM13.79000
Datasheet

Similar


Infineon Technologies
In Stock: 3,802
Unit Price: RM18.32000
Datasheet

Similar


Infineon Technologies
In Stock: 8,518
Unit Price: RM15.17000
Datasheet

Similar


Infineon Technologies
In Stock: 540
Unit Price: RM11.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: RM15.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,459
Unit Price: RM16.39000
Datasheet
N-Channel 75 V 220A (Tc) 480W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA220N075T

DigiKey Part Number
IXTA220N075T-ND
Manufacturer
Manufacturer Product Number
IXTA220N075T
Description
MOSFET N-CH 75V 220A TO263
Customer Reference
Detailed Description
N-Channel 75 V 220A (Tc) 480W (Tc) Surface Mount TO-263AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
480W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes