
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 275 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 32A | |
Power - Max | 600 W | |
Switching Energy | 2.3mJ (on), 3.75mJ (off) | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | 22ns/204ns | |
Test Condition | 600V, 32A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM17.83297 | RM5,349.89 |
| Unit Price without VAT: | RM17.83297 |
|---|---|
| Unit Price with VAT: | RM19.61627 |

