IXYH40N65C3D1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: RM522.31997
Datasheet
IGBT PT 650 V 80 A 300 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH40N65C3D1

DigiKey Part Number
IXYH40N65C3D1-ND
Manufacturer
Manufacturer Product Number
IXYH40N65C3D1
Description
IGBT PT 650V 80A TO-247
Customer Reference
Detailed Description
IGBT PT 650 V 80 A 300 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 40A
Power - Max
300 W
Switching Energy
830µJ (on), 360µJ (off)
Input Type
Standard
Gate Charge
66 nC
Td (on/off) @ 25°C
23ns/110ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
120 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXTH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes