MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 225 A | |
Current - Collector Pulsed (Icm) | 460 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 70A | |
Power - Max | 830 W | |
Switching Energy | 1.27mJ (on), 1.37mJ (off) | |
Input Type | Standard | |
Gate Charge | 168 nC | |
Td (on/off) @ 25°C | 29ns/150ns | |
Test Condition | 400V, 50A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 156 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |


