SCR Module 1.2 kV 180 A Series Connection - All SCRs Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC72-12IO1B

DigiKey Part Number
MCC72-12IO1B-ND
Manufacturer
Manufacturer Product Number
MCC72-12IO1B
Description
SCR MODULE 1.2KV 180A TO-240AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV 180 A Series Connection - All SCRs Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
1700A, 1800A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.2 kV
Package / Case
TO-240AA
Current - On State (It (AV)) (Max)
115 A
Base Product Number
Current - On State (It (RMS)) (Max)
180 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM183.88000RM183.88
36RM121.95500RM4,390.38
108RM121.52093RM13,124.26
Manufacturers Standard Package
Unit Price without VAT:RM183.88000
Unit Price with VAT:RM202.26800