SCR Module 1.8 kV 450 A Series Connection - SCR/Diode Chassis Mount Y1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCD255-18IO1

DigiKey Part Number
MCD255-18IO1-ND
Manufacturer
Manufacturer Product Number
MCD255-18IO1
Description
SCR MODULE 1.8KV 450A Y1-CU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 450 A Series Connection - SCR/Diode Chassis Mount Y1-CU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
250 A
Current - On State (It (RMS)) (Max)
450 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9000A, 9600A
Current - Hold (Ih) (Max)
150 mA
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y1-CU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
3RM560.41333RM1,681.24
Manufacturers Standard Package
Unit Price without VAT:RM560.41333
Unit Price with VAT:RM616.45466