SCR Module 1.6 kV 156 A Single Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCO100-16IO1

DigiKey Part Number
MCO100-16IO1-ND
Manufacturer
Manufacturer Product Number
MCO100-16IO1
Description
SCR MODULE 1.6KV 156A SOT-227-4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 156 A Single Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
100 mA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
1400A, 1500A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Number of SCRs, Diodes
1 SCR
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
SOT-227-4, miniBLOC
Current - On State (It (AV)) (Max)
99 A
Base Product Number
Current - On State (It (RMS)) (Max)
156 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM170.48000RM170.48
10RM127.43500RM1,274.35
100RM110.63950RM11,063.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM170.48000
Unit Price with VAT:RM187.52800