Cable Gland Brass, Nickel Plated M72x2 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010M72

DigiKey Part Number
2291-1010M72-ND
Manufacturer
Manufacturer Product Number
1010M72
Description
CABLE GLAND 53-60MM M72 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M72x2 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
2.087" (53.00mm)
Outside Cable Diameter (Max)
2.362" (60.00mm)
Thread Size
M72x2
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM480.21000RM480.21
Manufacturers Standard Package
Unit Price without VAT:RM480.21000
Unit Price with VAT:RM528.23100