Cable Gland Brass, Nickel Plated PG11 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.011

DigiKey Part Number
2291-50.011-ND
Manufacturer
Manufacturer Product Number
50.011
Description
CABLE GLAND 5-10MM PG11 BRASS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG11 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
PG11
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM18.75000RM18.75
10RM15.94500RM159.45
25RM14.94520RM373.63
50RM14.23120RM711.56
100RM13.55120RM1,355.12
250RM12.70288RM3,175.72
500RM12.09682RM6,048.41
1,000RM11.51981RM11,519.81
2,500RM10.79938RM26,998.45
Manufacturers Standard Package
Unit Price without VAT:RM18.75000
Unit Price with VAT:RM20.62500