
50.021 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.021PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.021 PA/SW |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM6.38700 | RM63.87 |
| 25 | RM5.98560 | RM149.64 |
| 50 | RM5.69960 | RM284.98 |
| 100 | RM5.42740 | RM542.74 |
| 250 | RM5.08716 | RM1,271.79 |
| 500 | RM4.84430 | RM2,422.15 |
| 1,000 | RM4.61315 | RM4,613.15 |
| 2,500 | RM4.32446 | RM10,811.15 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |


