
50.021 PABSSW | |
|---|---|
DigiKey Part Number | 2291-50.021PABSSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.021 PABSSW |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.14000 | RM14.14 |
| 10 | RM12.03300 | RM120.33 |
| 25 | RM11.27800 | RM281.95 |
| 50 | RM10.73960 | RM536.98 |
| 100 | RM10.22630 | RM1,022.63 |
| 250 | RM9.58604 | RM2,396.51 |
| 500 | RM9.12842 | RM4,564.21 |
| 1,000 | RM8.69298 | RM8,692.98 |
| 2,500 | RM8.14923 | RM20,373.07 |
| Unit Price without VAT: | RM14.14000 |
|---|---|
| Unit Price with VAT: | RM15.55400 |



