Image for 50.021 PASW15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.021 PASW15

DigiKey Part Number
2291-50.021PASW15-ND
Manufacturer
Manufacturer Product Number
50.021 PASW15
Description
CABLE GLAND 13-18.01MM PG21
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG21 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
PG21
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Sealing Ring
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
50RM7.06200RM353.10
Manufacturers Standard Package
Unit Price without VAT:RM7.06200
Unit Price with VAT:RM7.76820