
50.11213 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.11213PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.11213 PA7035 |
Description | CABLE GLAND 6-12MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.571" (14.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.90100 | RM39.01 |
| 25 | RM3.65640 | RM91.41 |
| 50 | RM3.48220 | RM174.11 |
| 100 | RM3.31550 | RM331.55 |
| 300 | RM3.06793 | RM920.38 |
| 500 | RM2.95926 | RM1,479.63 |
| 1,000 | RM2.81797 | RM2,817.97 |
| 2,500 | RM2.64158 | RM6,603.95 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |


