
50.650 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.650PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.650 PA7035 |
Description | CABLE GLAND 27-35MM M50 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M50x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.472" (12.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.063" (27.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.378" (35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.09000 | RM62.09 |
| 10 | RM52.78000 | RM527.80 |
| 25 | RM49.47360 | RM1,236.84 |
| 50 | RM47.11220 | RM2,355.61 |
| 100 | RM44.86400 | RM4,486.40 |
| 250 | RM42.05728 | RM10,514.32 |
| 500 | RM40.05222 | RM20,026.11 |
| 1,000 | RM38.14310 | RM38,143.10 |
| Unit Price without VAT: | RM62.09000 |
|---|---|
| Unit Price with VAT: | RM68.29900 |


