
50.650 PA7035L | |
|---|---|
DigiKey Part Number | 2291-50.650PA7035L-ND |
Manufacturer | |
Manufacturer Product Number | 50.650 PA7035L |
Description | CABLE GLAND 27-35MM M50 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M50x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.709" (18.01mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.063" (27.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.378" (35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM55.55400 | RM277.77 |
| Unit Price without VAT: | RM55.55400 |
|---|---|
| Unit Price with VAT: | RM61.10940 |


