



50029M32PA | |
|---|---|
DigiKey Part Number | 2291-50029M32PA-ND |
Manufacturer | |
Manufacturer Product Number | 50029M32PA |
Description | PERFECT CABLE GLAND M 32X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.08000 | RM18.08 |
| 10 | RM15.37000 | RM153.70 |
| 25 | RM14.40760 | RM360.19 |
| 50 | RM13.71900 | RM685.95 |
| 100 | RM13.06430 | RM1,306.43 |
| 250 | RM12.24616 | RM3,061.54 |
| 500 | RM11.66192 | RM5,830.96 |
| 1,000 | RM11.10560 | RM11,105.60 |
| 2,500 | RM10.41107 | RM26,027.68 |
| Unit Price without VAT: | RM18.08000 |
|---|---|
| Unit Price with VAT: | RM19.88800 |






