
H9-0256-0000-05-A-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H9-0256-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-0256-0000-05-A-Y-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.93000 | RM122.93 |
| 5 | RM105.53600 | RM527.68 |
| 10 | RM98.80300 | RM988.03 |
| 25 | RM90.53160 | RM2,263.29 |
| 50 | RM84.70760 | RM4,235.38 |
| 100 | RM79.23060 | RM7,923.06 |
| Unit Price without VAT: | RM122.93000 |
|---|---|
| Unit Price with VAT: | RM135.22300 |


